Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216300-1126Copy
Manufacturer Standard Lead Time19 weeks
Order Code3765092
Product RangeMX150 OTS 216300 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.390 (CNY12.8707) |
| 10+ | CNY9.680 (CNY10.9384) |
| 25+ | CNY9.070 (CNY10.2491) |
| 50+ | CNY8.640 (CNY9.7632) |
| 100+ | CNY8.230 (CNY9.2999) |
| 300+ | CNY7.610 (CNY8.5993) |
| 500+ | CNY7.340 (CNY8.2942) |
| 1000+ | CNY7.210 (CNY8.1473) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.39 (CNY12.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216300-1126Copy
Manufacturer Standard Lead Time19 weeks
Order Code3765092
Product RangeMX150 OTS 216300 Series
Technical Datasheet
Connector to ConnectorMX150 Crimp Terminal Socket to MX150 Crimp Terminal Socket
Cable Length - Imperial23.6"
Cable Length - Metric600mm
Product RangeMX150 OTS 216300 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
MX150 Crimp Terminal Socket to MX150 Crimp Terminal Socket
Cable Length - Metric
600mm
Jacket Colour
Black
Cable Length - Imperial
23.6"
Product Range
MX150 OTS 216300 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013898
