Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216300-1124Copy
Manufacturer Standard Lead Time19 weeks
Order Code3765089
Product RangeMX150 OTS 216300 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.180 (CNY8.1134) |
| 10+ | CNY6.280 (CNY7.0964) |
| 20+ | CNY5.920 (CNY6.6896) |
| 50+ | CNY5.730 (CNY6.4749) |
| 100+ | CNY5.450 (CNY6.1585) |
| 200+ | CNY5.040 (CNY5.6952) |
| 500+ | CNY4.860 (CNY5.4918) |
| 1000+ | CNY4.740 (CNY5.3562) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.18 (CNY8.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216300-1124Copy
Manufacturer Standard Lead Time19 weeks
Order Code3765089
Product RangeMX150 OTS 216300 Series
Technical Datasheet
Connector to ConnectorMX150 Crimp Terminal Socket to MX150 Crimp Terminal Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeMX150 OTS 216300 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
MX150 Crimp Terminal Socket to MX150 Crimp Terminal Socket
Cable Length - Metric
300mm
Jacket Colour
Black
Cable Length - Imperial
11.8"
Product Range
MX150 OTS 216300 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00782
