Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216293-1022Copy
Manufacturer Standard Lead Time17 weeks
Order Code3648591
Product RangeStandard .093" OTS 216293 Series
Also Known As2162931022, 216293-1022
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.410 (CNY32.1033) |
| 10+ | CNY25.670 (CNY29.0071) |
| 100+ | CNY20.570 (CNY23.2441) |
| 250+ | CNY19.200 (CNY21.696) |
| 500+ | CNY18.290 (CNY20.6677) |
| 1000+ | CNY17.950 (CNY20.2835) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.41 (CNY32.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216293-1022Copy
Manufacturer Standard Lead Time17 weeks
Order Code3648591
Product RangeStandard .093" OTS 216293 Series
Also Known As2162931022, 216293-1022
Technical Datasheet
Connector to ConnectorWire to Board Plug to Free End
No. of Positions2Ways
Connector Pitch6.7mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeStandard .093" OTS 216293 Series
Wire Gauge14AWG
Jacket ColourNatural
SVHCMelamine (04-Feb-2026)
Product Overview
Off-the-shelf standard .093 discrete cable assemblies deliver an off-the-shelf solution with a variety of cable lengths and up to a 12A current rating. Typical applications includes consumer, data/communications and networking.
- 216293 series standard .093" male-to-pigtail off-the-shelf (OTS) cable assembly
- Panel-mount options ensure flexible mounting on panels with standard and pre-bent ears
- Keying and polarizing features allow operators to avoid mis-mating during the assembly process
- Mates with .093” connector housings, use with: .093” terminals only
- Voltage (maximum) of 600V, durability (maximum) of 25 cycles (tin)
- Operating temperature range from -40 to +105°C
Technical Specifications
Connector to Connector
Wire to Board Plug to Free End
Connector Pitch
6.7mm
Cable Length - Metric
300mm
Product Range
Standard .093" OTS 216293 Series
Jacket Colour
Natural
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
14AWG
SVHC
Melamine (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0222
