Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216293-1021Copy
Manufacturer Standard Lead Time17 weeks
Order Code3648589
Product RangeStandard .093" OTS 216293 Series
Also Known As2162931021, 216293-1021
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.840 (CNY26.9392) |
| 10+ | CNY20.220 (CNY22.8486) |
| 100+ | CNY17.190 (CNY19.4247) |
| 250+ | CNY16.110 (CNY18.2043) |
| 500+ | CNY15.340 (CNY17.3342) |
| 1000+ | CNY15.320 (CNY17.3116) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.84 (CNY26.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216293-1021Copy
Manufacturer Standard Lead Time17 weeks
Order Code3648589
Product RangeStandard .093" OTS 216293 Series
Also Known As2162931021, 216293-1021
Technical Datasheet
Connector to ConnectorWire to Board Plug to Free End
No. of Positions2Ways
Connector Pitch6.7mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeStandard .093" OTS 216293 Series
Wire Gauge14AWG
Jacket ColourNatural
SVHCMelamine (04-Feb-2026)
Product Overview
Off-the-shelf standard .093 discrete cable assemblies deliver an off-the-shelf solution with a variety of cable lengths and up to a 12A current rating. Typical applications includes consumer, data/communications and networking.
- 216293 series standard .093" male-to-pigtail off-the-shelf (OTS) cable assembly
- Panel-mount options ensure flexible mounting on panels with standard and pre-bent ears
- Keying and polarizing features allow operators to avoid mis-mating during the assembly process
- Mates with .093” connector housings, use with: .093” terminals only
- Voltage (maximum) of 600V, durability (maximum) of 25 cycles (tin)
- Operating temperature range from -40 to +105°C
Technical Specifications
Connector to Connector
Wire to Board Plug to Free End
Connector Pitch
6.7mm
Cable Length - Metric
150mm
Product Range
Standard .093" OTS 216293 Series
Jacket Colour
Natural
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
14AWG
SVHC
Melamine (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
