Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216292-1012
Order Code3648550
Product RangeStandard .093" OTS 216292 Series
Your Part Number
1,765 In Stock
Need more?
1765 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.470 (CNY24.2611) |
| 10+ | CNY18.270 (CNY20.6451) |
| 100+ | CNY15.530 (CNY17.5489) |
| 250+ | CNY15.150 (CNY17.1195) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.47 (CNY24.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216292-1012
Order Code3648550
Product RangeStandard .093" OTS 216292 Series
Technical Datasheet
Connector to ConnectorWire to Board Plug to Wire to Board Plug
No. of Positions1Ways
Connector Pitch-
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeStandard .093" OTS 216292 Series
Wire Gauge14AWG
Jacket ColourBlack
SVHCMelamine (04-Feb-2026)
Product Overview
Off-the-shelf standard .093 discrete cable assemblies deliver an off-the-shelf solution with a variety of cable lengths and up to a 12A current rating. Typical applications includes consumer, data/communications and networking.
- 216292 series standard .093" male-to-standard .093" male off-the-shelf (OTS) cable assembly
- Panel-mount options ensure flexible mounting on panels with standard and pre-bent ears
- Keying and polarizing features allow operators to avoid mis-mating during the assembly process
- Mates with .093” connector housings, use with: .093” terminals only
- Voltage (maximum) of 600V, durability (maximum) of 25 cycles (tin)
- Operating temperature range from -40 to +105°C
Technical Specifications
Connector to Connector
Wire to Board Plug to Wire to Board Plug
Connector Pitch
-
Cable Length - Metric
300mm
Product Range
Standard .093" OTS 216292 Series
Jacket Colour
Black
No. of Positions
1Ways
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
14AWG
SVHC
Melamine (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
