Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216291-1013Copy
Manufacturer Standard Lead Time17 weeks
Order Code3648587
Product RangeStandard .093" OTS 216291 Series
Also Known As2162911013, 216291-1013
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.990 (CNY27.1087) |
| 10+ | CNY20.410 (CNY23.0633) |
| 100+ | CNY17.340 (CNY19.5942) |
| 250+ | CNY17.060 (CNY19.2778) |
| 500+ | CNY17.040 (CNY19.2552) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.99 (CNY27.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216291-1013Copy
Manufacturer Standard Lead Time17 weeks
Order Code3648587
Product RangeStandard .093" OTS 216291 Series
Also Known As2162911013, 216291-1013
Technical Datasheet
Connector to ConnectorWire to Board Receptacle to Free End
No. of Positions1Ways
Connector Pitch6.7mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeStandard .093" OTS 216291 Series
Wire Gauge14AWG
Jacket ColourNatural
SVHCMelamine (04-Feb-2026)
Product Overview
Off-the-shelf standard .093 discrete cable assemblies deliver an off-the-shelf solution with a variety of cable lengths and up to a 12A current rating. Typical applications includes consumer, data/communications and networking.
- 216291 series standard .093" female-to-pigtail off-the-shelf (OTS) cable assembly
- Positive locking ensures a reliable connection
- Keying and polarizing features allow operators to avoid mis-mating during the assembly process
- Mates with .093” connector housings, use with: .093” terminals only
- Voltage (maximum) of 600V, durability (maximum) of 25 cycles (tin)
- Operating temperature range from -40 to +105°C
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
Connector Pitch
6.7mm
Cable Length - Metric
600mm
Product Range
Standard .093" OTS 216291 Series
Jacket Colour
Natural
No. of Positions
1Ways
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
14AWG
SVHC
Melamine (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
