Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216290-1012
Order Code3648554
Product RangeStandard .093" OTS 216290 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.160 (CNY17.1308) |
| 10+ | CNY14.790 (CNY16.7127) |
| 100+ | CNY14.420 (CNY16.2946) |
| 250+ | CNY14.050 (CNY15.8765) |
| 500+ | CNY13.680 (CNY15.4584) |
| 1000+ | CNY13.300 (CNY15.029) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.16 (CNY17.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216290-1012
Order Code3648554
Product RangeStandard .093" OTS 216290 Series
Technical Datasheet
Connector to ConnectorWire to Board Receptacle to Wire to Board Receptacle
No. of Positions1Ways
Connector Pitch-
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeStandard .093" OTS 216290 Series
Wire Gauge14AWG
Jacket ColourBlack
SVHCMelamine (04-Feb-2026)
Product Overview
Off-the-shelf standard .093 discrete cable assemblies deliver an off-the-shelf solution with a variety of cable lengths and up to a 12A current rating. Typical applications includes consumer, data/communications and networking.
- 216290 series standard .093" female-to-standard .093" female off-the-shelf (OTS) cable assembly
- Positive locking ensures a reliable connection
- Keying and polarizing features allow operators to avoid mis-mating during the assembly process
- Mates with .093” connector housings, use with: .093” terminals only
- Voltage (maximum) of 600V, durability (maximum) of 25 cycles (tin)
- Operating temperature range from -40 to +105°C
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Wire to Board Receptacle
Connector Pitch
-
Cable Length - Metric
300mm
Product Range
Standard .093" OTS 216290 Series
Jacket Colour
Black
No. of Positions
1Ways
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
14AWG
SVHC
Melamine (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0127
