Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2162861042Copy
Manufacturer Standard Lead Time9 weeks
Order Code3652169
Product RangeMX150 OTS 216286 Series
Also Known As2162861042, 216286-1042
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.150 (CNY66.8395) |
| 10+ | CNY50.250 (CNY56.7825) |
| 100+ | CNY42.710 (CNY48.2623) |
| 250+ | CNY40.030 (CNY45.2339) |
| 500+ | CNY38.120 (CNY43.0756) |
| 1000+ | CNY37.490 (CNY42.3637) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.15 (CNY66.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2162861042Copy
Manufacturer Standard Lead Time9 weeks
Order Code3652169
Product RangeMX150 OTS 216286 Series
Also Known As2162861042, 216286-1042
Technical Datasheet
Connector to ConnectorMX150 Receptacle to Free End
No. of Positions4Ways
Connector Pitch3.5mm
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMX150 OTS 216286 Series
Wire Gauge14AWG
Jacket ColourBlack
SVHCDecamethylcyclopentasiloxane (25-Jun-2025)
Technical Specifications
Connector to Connector
MX150 Receptacle to Free End
Connector Pitch
3.5mm
Cable Length - Metric
300mm
Product Range
MX150 OTS 216286 Series
Jacket Colour
Black
No. of Positions
4Ways
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Wire Gauge
14AWG
SVHC
Decamethylcyclopentasiloxane (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
