Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216196-0001Copy
Order Code3677816
Product Range216196 Series
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.150 (CNY51.0195) |
| 10+ | CNY34.160 (CNY38.6008) |
| 25+ | CNY31.580 (CNY35.6854) |
| 50+ | CNY29.670 (CNY33.5271) |
| 100+ | CNY27.760 (CNY31.3688) |
| 500+ | CNY26.720 (CNY30.1936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.15 (CNY51.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216196-0001Copy
Order Code3677816
Product Range216196 Series
Technical Datasheet
Frequency Min856MHz
Frequency Max876MHz
Gain2.5dBi
Input Power2W
Input Impedance50ohm
Product Range216196 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Frequency Min
856MHz
Gain
2.5dBi
Input Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Frequency Max
876MHz
Input Power
2W
Product Range
216196 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0235
