
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.810 (CNY60.8053) |
| 10+ | CNY50.520 (CNY57.0876) |
| 25+ | CNY49.090 (CNY55.4717) |
| 100+ | CNY48.480 (CNY54.7824) |
Product Information
Product Overview
Off-the-shelf Super Sabre cable assemblies deliver a 34A current rating and offer a variety of cable lengths and power connectors with proven technology for long term performance and reliability in virtually every industry. Silver-plated, high-conductivity alloy terminals provide high-performance connections that eliminate fretting corrosion concerns. Positive latch and terminal position assurance (TPA) features on receptacle prevent terminal back-out with mating plug or header in high-vibration applications. Typical application include automotive, consumer, medical and telecommunications/networking. Meets safety requirements for many consumer applications.
- 216010 series Super Sabre-to-Super Sabre off-the-shelf (OTS) cable assembly
- Current rating of 34A per blade and 600V
- Match requirements for high-current and high-voltage applications in a low-profile design
- Afford a lower-cost solution versus gold-plated terminals, optimized for 10 to 12AWG wires
- Operating temperature up to +105°C, USCAR-2, level 3
- Flat-blade terminal design with four independent points of electrical contact
- Fully isolated terminals on both mating sides provide complete protection against damage or shock
- UL1977 and UL60950 finger test certified blade
- Nylon housing and copper contacts
- UL file no: E29179, CSA file no: LR19980
Technical Specifications
Super Sabre Receptacle to Super Sabre Receptacle
7.5mm
150mm
Super Sabre OTS 216010 Series
Black
2Ways
1 Row
5.9"
10AWG
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
