Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2159801001Copy
Order Code4397864
Product RangeNearStack HD 215980 Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.750 (CNY223.4575) |
| 5+ | CNY179.460 (CNY202.7898) |
| 10+ | CNY161.160 (CNY182.1108) |
| 25+ | CNY159.580 (CNY180.3254) |
| 50+ | CNY157.990 (CNY178.5287) |
| 100+ | CNY156.400 (CNY176.732) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.75 (CNY223.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2159801001Copy
Order Code4397864
Product RangeNearStack HD 215980 Series
Technical Datasheet
No. of Contacts56Contacts
Connector TypeI/O
Contact Termination TypeSurface Mount
Product RangeNearStack HD 215980 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
56Contacts
Connector Type
I/O
Product Range
NearStack HD 215980 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021
