Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215958-0336Copy
Manufacturer Standard Lead Time26 weeks
Order Code4705511
Product RangeMX-DaSH 215958 Series
Also Known As2159580336, 215958-0336
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.910 (CNY28.1483) |
| 10+ | CNY21.620 (CNY24.4306) |
| 100+ | CNY18.370 (CNY20.7581) |
| 250+ | CNY17.220 (CNY19.4586) |
| 500+ | CNY16.400 (CNY18.532) |
| 1000+ | CNY15.080 (CNY17.0404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.91 (CNY28.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215958-0336Copy
Manufacturer Standard Lead Time26 weeks
Order Code4705511
Product RangeMX-DaSH 215958 Series
Also Known As2159580336, 215958-0336
Technical Datasheet
Product RangeMX-DaSH 215958 Series
No. of Positions32Ways
Pitch Spacing-
For Use WithMolex 1.2mm & 2.80mm AK Female Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX-DaSH 215958 Series
No. of Positions
32Ways
For Use With
Molex 1.2mm & 2.80mm AK Female Terminals
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0248
