Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215958-0326Copy
Manufacturer Standard Lead Time26 weeks
Order Code4705508
Product RangeMX-DaSH 215958 Series
Also Known As2159580326, 215958-0326
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.070 (CNY27.1991) |
| 10+ | CNY20.490 (CNY23.1537) |
| 100+ | CNY17.450 (CNY19.7185) |
| 250+ | CNY16.230 (CNY18.3399) |
| 500+ | CNY15.470 (CNY17.4811) |
| 1000+ | CNY14.710 (CNY16.6223) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.07 (CNY27.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215958-0326Copy
Manufacturer Standard Lead Time26 weeks
Order Code4705508
Product RangeMX-DaSH 215958 Series
Also Known As2159580326, 215958-0326
Technical Datasheet
Product RangeMX-DaSH 215958 Series
No. of Positions32Ways
Pitch Spacing-
For Use WithMolex 1.2mm & 2.80mm AK Female Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX-DaSH 215958 Series
No. of Positions
32Ways
For Use With
Molex 1.2mm & 2.80mm AK Female Terminals
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0252
