Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215932-0570Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel4049398
Cut Tape4049409
Product RangeMini-Lock 2.5 215932 Series
Also Known As2159320570, 2159320570, 215932-0570
Your Part Number
6,200 In Stock
Need more?
6,200 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.120 | CNY12.12 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.120 (CNY13.6956) |
| 11+ | CNY10.160 (CNY11.4808) |
| 33+ | CNY10.060 (CNY11.3678) |
| 88+ | CNY9.000 (CNY10.170) |
| 220+ | CNY7.940 (CNY8.9722) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 440+ | CNY6.690 (CNY7.5597) |
| 1320+ | CNY6.510 (CNY7.3563) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215932-0570Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel4049398
Cut Tape4049409
Product RangeMini-Lock 2.5 215932 Series
Also Known As2159320570, 2159320570, 215932-0570
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMini-Lock 2.5 215932 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
5A
Pitch Spacing
2.5mm
No. of Contacts
5Contacts
Product Range
Mini-Lock 2.5 215932 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002391
