Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215922-0621Copy
Manufacturer Standard Lead Time33 weeks
Order Code4332358
Product RangeMicro-Fit+ Versa Color 215922 Series
Also Known As2159220621, 215922-0621
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.540 (CNY4.0002) |
| 100+ | CNY3.000 (CNY3.390) |
| 500+ | CNY2.690 (CNY3.0397) |
| 1000+ | CNY2.630 (CNY2.9719) |
| 2000+ | CNY2.430 (CNY2.7459) |
| 3000+ | CNY2.390 (CNY2.7007) |
Price for:Each
Minimum: 10
Multiple: 10
CNY35.40 (CNY40.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215922-0621Copy
Manufacturer Standard Lead Time33 weeks
Order Code4332358
Product RangeMicro-Fit+ Versa Color 215922 Series
Also Known As2159220621, 215922-0621
Technical Datasheet
Product RangeMicro-Fit+ Versa Color 215922 Series
No. of Positions6Ways
Pitch Spacing3mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit+ Versa Color 215922 Series
No. of Positions
6Ways
For Use With
Molex Micro-Fit+ 215953 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000982
