Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215922-0201Copy
Manufacturer Standard Lead Time27 weeks
Order Code4872801
Product RangeMicro-Fit+ 215922 Series
Also Known As2159220201, 215922-0201
Your Part Number
5,640 In Stock
Need more?
5,640 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.930 (CNY2.1809) |
| 100+ | CNY1.650 (CNY1.8645) |
| 500+ | CNY1.530 (CNY1.7289) |
| 1000+ | CNY1.460 (CNY1.6498) |
| 2000+ | CNY1.410 (CNY1.5933) |
| 3000+ | CNY1.370 (CNY1.5481) |
Price for:Each
Minimum: 10
Multiple: 10
CNY19.30 (CNY21.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215922-0201Copy
Manufacturer Standard Lead Time27 weeks
Order Code4872801
Product RangeMicro-Fit+ 215922 Series
Also Known As2159220201, 215922-0201
Technical Datasheet
Product RangeMicro-Fit+ 215922 Series
No. of Positions2Ways
Pitch Spacing3mm
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
Micro-Fit+ 215922 Series
No. of Positions
2Ways
For Use With
Molex Micro-Fit+ 215953 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000713
