Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215913-1006Copy
Manufacturer Standard Lead Time40 weeks
Order Code4176854
Product RangeMini-Fit Max 215913 Series
Also Known As2159131006, 215913-1006
Your Part Number
79 In Stock
Need more?
79 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.310 (CNY7.1303) |
| 100+ | CNY5.340 (CNY6.0342) |
| 500+ | CNY4.650 (CNY5.2545) |
| 1000+ | CNY4.580 (CNY5.1754) |
| 2000+ | CNY4.510 (CNY5.0963) |
| 3000+ | CNY4.430 (CNY5.0059) |
Price for:Each
Minimum: 10
Multiple: 10
CNY63.10 (CNY71.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215913-1006Copy
Manufacturer Standard Lead Time40 weeks
Order Code4176854
Product RangeMini-Fit Max 215913 Series
Also Known As2159131006, 215913-1006
Technical Datasheet
Product RangeMini-Fit Max 215913 Series
No. of Positions6Ways
Pitch Spacing4.2mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Max 215913 Series
No. of Positions
6Ways
For Use With
Molex Mini-Fit Max 212515 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001707
