Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215913-1005Copy
Manufacturer Standard Lead Time39 weeks
Order Code4176853
Product RangeMini-Fit Max 215913 Series
Also Known As2159131005, 215913-1005
Your Part Number
135 In Stock
Need more?
135 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.120 (CNY6.9156) |
| 100+ | CNY5.190 (CNY5.8647) |
| 500+ | CNY4.870 (CNY5.5031) |
| 1000+ | CNY4.490 (CNY5.0737) |
| 2000+ | CNY4.350 (CNY4.9155) |
| 3000+ | CNY4.210 (CNY4.7573) |
Price for:Each
Minimum: 10
Multiple: 10
CNY61.20 (CNY69.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215913-1005Copy
Manufacturer Standard Lead Time39 weeks
Order Code4176853
Product RangeMini-Fit Max 215913 Series
Also Known As2159131005, 215913-1005
Technical Datasheet
Product RangeMini-Fit Max 215913 Series
No. of Positions5Ways
Pitch Spacing4.2mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Max 215913 Series
No. of Positions
5Ways
For Use With
Molex Mini-Fit Max 212515 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
