Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215913-1004Copy
Manufacturer Standard Lead Time40 weeks
Order Code4176852
Product RangeMini-Fit Max 215913 Series
Also Known As2159131004, 215913-1004
Your Part Number
64 In Stock
Need more?
64 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.740 (CNY5.3562) |
| 100+ | CNY4.030 (CNY4.5539) |
| 500+ | CNY3.930 (CNY4.4409) |
| 1000+ | CNY3.830 (CNY4.3279) |
| 2000+ | CNY3.730 (CNY4.2149) |
| 3000+ | CNY3.630 (CNY4.1019) |
Price for:Each
Minimum: 10
Multiple: 10
CNY47.40 (CNY53.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215913-1004Copy
Manufacturer Standard Lead Time40 weeks
Order Code4176852
Product RangeMini-Fit Max 215913 Series
Also Known As2159131004, 215913-1004
Technical Datasheet
Product RangeMini-Fit Max 215913 Series
No. of Positions4Ways
Pitch Spacing4.2mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Max 215913 Series
No. of Positions
4Ways
For Use With
Molex Mini-Fit Max 212515 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605
