Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215868-0001Copy
Manufacturer Standard Lead Time29 weeks
Order Code3998084
Product Range215868 Series
Also Known As2158680001, 215868-0001
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.570 (CNY172.4041) |
| 5+ | CNY133.240 (CNY150.5612) |
| 10+ | CNY113.910 (CNY128.7183) |
| 50+ | CNY108.320 (CNY122.4016) |
| 100+ | CNY102.720 (CNY116.0736) |
| 250+ | CNY100.670 (CNY113.7571) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.57 (CNY172.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215868-0001Copy
Manufacturer Standard Lead Time29 weeks
Order Code3998084
Product Range215868 Series
Also Known As2158680001, 215868-0001
Technical Datasheet
Antenna TypeWiFi
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingAdhesive / Screw
Gain5.5dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range215868 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
WiFi
Frequency Max
5.85GHz
Gain
5.5dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / Screw
VSWR
-
Input Impedance
50ohm
Product Range
215868 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
