Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215759-1034Copy
Manufacturer Standard Lead Time31 weeks
Order Code4332356
Product RangeMicro-Fit+ Versa Color 215759 Series
Also Known As2157591034, 215759-1034
Your Part Number
8,950 In Stock
Need more?
8,950 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.820 (CNY4.3166) |
| 100+ | CNY3.310 (CNY3.7403) |
| 500+ | CNY3.100 (CNY3.503) |
| 1000+ | CNY2.700 (CNY3.051) |
| 2000+ | CNY2.650 (CNY2.9945) |
| 3000+ | CNY2.600 (CNY2.938) |
Price for:Each
Minimum: 10
Multiple: 10
CNY38.20 (CNY43.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215759-1034Copy
Manufacturer Standard Lead Time31 weeks
Order Code4332356
Product RangeMicro-Fit+ Versa Color 215759 Series
Also Known As2157591034, 215759-1034
Technical Datasheet
Product RangeMicro-Fit+ Versa Color 215759 Series
No. of Positions4Ways
Pitch Spacing3mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit+ Versa Color 215759 Series
No. of Positions
4Ways
For Use With
Molex Micro-Fit+ 206460 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000563
