Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215759-1005
Order Code3783344
Product RangeMicro-Fit+ 215759
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.930 (CNY4.4409) |
| 100+ | CNY3.340 (CNY3.7742) |
| 500+ | CNY2.980 (CNY3.3674) |
| 1000+ | CNY2.730 (CNY3.0849) |
| 2000+ | CNY2.670 (CNY3.0171) |
| 3000+ | CNY2.600 (CNY2.938) |
Price for:Each
Minimum: 10
Multiple: 10
CNY39.30 (CNY44.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215759-1005
Order Code3783344
Product RangeMicro-Fit+ 215759
Technical Datasheet
Product RangeMicro-Fit+ 215759
No. of Positions5Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit+ 206460 Series Socket Terminals
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
- 215759 series black colour single row Micro-Fit+ receptacle housing
- UL 94V-0, glow-wire capable
- Mates with Micro-Fit+ headers 216571, 215760
- Keying to mating part, lock to mating part
- Nylon resin material
- 3mm pitch mating interface and pitch termination interface
- Polarized to mating part
- Operating temperature range from -40°C to +105°C
Technical Specifications
Product Range
Micro-Fit+ 215759
No. of Positions
5Ways
For Use With
Molex Micro-Fit+ 206460 Series Socket Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
