Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215711-1113Copy
Manufacturer Standard Lead Time36 weeks
Order Code3526266
Product RangeCLIK-Mate OTS 215711 Series
Also Known As2157111113, 215711-1113
Your Part Number
2,835 In Stock
Need more?
2,835 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.340 (CNY8.2942) |
| 100+ | CNY7.190 (CNY8.1247) |
| 500+ | CNY7.030 (CNY7.9439) |
| 1000+ | CNY6.870 (CNY7.7631) |
| 2000+ | CNY6.710 (CNY7.5823) |
| 3000+ | CNY6.550 (CNY7.4015) |
Price for:Each
Minimum: 10
Multiple: 10
CNY73.40 (CNY82.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215711-1113Copy
Manufacturer Standard Lead Time36 weeks
Order Code3526266
Product RangeCLIK-Mate OTS 215711 Series
Also Known As2157111113, 215711-1113
Technical Datasheet
Connector to ConnectorCLIK-Mate Plug to Free End
Cable Length - Imperial8.9"
Cable Length - Metric225mm
Product RangeCLIK-Mate OTS 215711 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CLIK-Mate Plug to Free End
Cable Length - Metric
225mm
Jacket Colour
Black
Cable Length - Imperial
8.9"
Product Range
CLIK-Mate OTS 215711 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
