Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215348-1123Copy
Manufacturer Standard Lead Time16 weeks
Order Code3858873
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.770 (CNY16.6901) |
| 10+ | CNY11.330 (CNY12.8029) |
| 25+ | CNY10.250 (CNY11.5825) |
| 50+ | CNY9.310 (CNY10.5203) |
| 100+ | CNY9.100 (CNY10.283) |
| 250+ | CNY8.900 (CNY10.057) |
| 500+ | CNY8.630 (CNY9.7519) |
| 1000+ | CNY8.030 (CNY9.0739) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.77 (CNY16.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215348-1123Copy
Manufacturer Standard Lead Time16 weeks
Order Code3858873
Technical Datasheet
Connector to ConnectorSquba 1.8 Crimp Terminal Pin to Free End
Cable Length - Metric225mm
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Squba 1.8 Crimp Terminal Pin to Free End
Jacket Colour
Black
Cable Length - Metric
225mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00372
