Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215348-1122Copy
Manufacturer Standard Lead Time16 weeks
Order Code3858872
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.430 (CNY9.5259) |
| 10+ | CNY7.690 (CNY8.6897) |
| 25+ | CNY7.420 (CNY8.3846) |
| 50+ | CNY7.220 (CNY8.1586) |
| 100+ | CNY6.950 (CNY7.8535) |
| 250+ | CNY6.810 (CNY7.6953) |
| 500+ | CNY6.650 (CNY7.5145) |
| 1000+ | CNY6.520 (CNY7.3676) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.43 (CNY9.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215348-1122Copy
Manufacturer Standard Lead Time16 weeks
Order Code3858872
Technical Datasheet
Connector to ConnectorSquba 1.8 Crimp Terminal Pin to Free End
Cable Length - Metric150mm
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Squba 1.8 Crimp Terminal Pin to Free End
Jacket Colour
Black
Cable Length - Metric
150mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002631
