Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215348-1112Copy
Manufacturer Standard Lead Time16 weeks
Order Code3858865
Product RangeSquba OTS 215348 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.230 (CNY9.2999) |
| 10+ | CNY7.150 (CNY8.0795) |
| 25+ | CNY6.730 (CNY7.6049) |
| 50+ | CNY6.450 (CNY7.2885) |
| 100+ | CNY6.170 (CNY6.9721) |
| 250+ | CNY5.770 (CNY6.5201) |
| 500+ | CNY5.590 (CNY6.3167) |
| 1000+ | CNY5.360 (CNY6.0568) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.23 (CNY9.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215348-1112Copy
Manufacturer Standard Lead Time16 weeks
Order Code3858865
Product RangeSquba OTS 215348 Series
Technical Datasheet
Connector to ConnectorSquba 1.8 Crimp Terminal Pin to Free End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeSquba OTS 215348 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Squba 1.8 Crimp Terminal Pin to Free End
Cable Length - Metric
150mm
SVHC
No SVHC (25-Jun-2025)
Cable Length - Imperial
5.9"
Product Range
Squba OTS 215348 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001742
