Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215347-2125Copy
Manufacturer Standard Lead Time18 weeks
Order Code3858858
Product RangeSquba OTS 215347 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.040 (CNY21.5152) |
| 10+ | CNY14.670 (CNY16.5771) |
| 25+ | CNY13.170 (CNY14.8821) |
| 50+ | CNY12.080 (CNY13.6504) |
| 100+ | CNY11.810 (CNY13.3453) |
| 250+ | CNY11.460 (CNY12.9498) |
| 500+ | CNY11.190 (CNY12.6447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.04 (CNY21.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215347-2125Copy
Manufacturer Standard Lead Time18 weeks
Order Code3858858
Product RangeSquba OTS 215347 Series
Technical Datasheet
Connector to ConnectorSquba 1.8 Crimp Terminal Pin to Squba 1.8 Crimp Terminal Pin
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeSquba OTS 215347 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Squba 1.8 Crimp Terminal Pin to Squba 1.8 Crimp Terminal Pin
Cable Length - Metric
450mm
SVHC
No SVHC (04-Feb-2026)
Cable Length - Imperial
17.7"
Product Range
Squba OTS 215347 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
