Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215347-1124Copy
Manufacturer Standard Lead Time18 weeks
Order Code3858851
Product RangeSquba OTS 215347 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.940 (CNY16.8822) |
| 10+ | CNY12.900 (CNY14.577) |
| 25+ | CNY12.080 (CNY13.6504) |
| 50+ | CNY11.400 (CNY12.882) |
| 100+ | CNY10.920 (CNY12.3396) |
| 250+ | CNY10.710 (CNY12.1023) |
| 500+ | CNY10.370 (CNY11.7181) |
| 1000+ | CNY9.900 (CNY11.187) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.94 (CNY16.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215347-1124Copy
Manufacturer Standard Lead Time18 weeks
Order Code3858851
Product RangeSquba OTS 215347 Series
Technical Datasheet
Connector to ConnectorSquba 1.8 Crimp Terminal Pin to Squba 1.8 Crimp Terminal Pin
Cable Length - Metric300mm
Product RangeSquba OTS 215347 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Squba 1.8 Crimp Terminal Pin to Squba 1.8 Crimp Terminal Pin
Product Range
Squba OTS 215347 Series
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
300mm
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004336
