Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215347-1123Copy
Manufacturer Standard Lead Time18 weeks
Order Code3858850
Product RangeSquba OTS 215347 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.690 (CNY14.3397) |
| 10+ | CNY11.050 (CNY12.4865) |
| 25+ | CNY10.300 (CNY11.639) |
| 50+ | CNY9.620 (CNY10.8706) |
| 100+ | CNY9.210 (CNY10.4073) |
| 250+ | CNY8.800 (CNY9.944) |
| 500+ | CNY8.390 (CNY9.4807) |
| 1000+ | CNY7.780 (CNY8.7914) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.69 (CNY14.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215347-1123Copy
Manufacturer Standard Lead Time18 weeks
Order Code3858850
Product RangeSquba OTS 215347 Series
Technical Datasheet
Connector to ConnectorSquba 1.8 Crimp Terminal Pin to Squba 1.8 Crimp Terminal Pin
Cable Length - Imperial8.9"
Product RangeSquba OTS 215347 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Squba 1.8 Crimp Terminal Pin to Squba 1.8 Crimp Terminal Pin
Product Range
Squba OTS 215347 Series
SVHC
No SVHC (04-Feb-2026)
Cable Length - Imperial
8.9"
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003901
