Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215346-2114Copy
Manufacturer Standard Lead Time16 weeks
Order Code3858840
Product RangeSquba OTS 215346 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.660 (CNY12.0458) |
| 10+ | CNY9.170 (CNY10.3621) |
| 25+ | CNY8.500 (CNY9.605) |
| 50+ | CNY8.030 (CNY9.0739) |
| 100+ | CNY7.690 (CNY8.6897) |
| 250+ | CNY7.280 (CNY8.2264) |
| 500+ | CNY7.150 (CNY8.0795) |
| 1000+ | CNY6.810 (CNY7.6953) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.66 (CNY12.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215346-2114Copy
Manufacturer Standard Lead Time16 weeks
Order Code3858840
Product RangeSquba OTS 215346 Series
Technical Datasheet
Connector to ConnectorSquba 1.8 Crimp Terminal Socket to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeSquba OTS 215346 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Squba 1.8 Crimp Terminal Socket to Free End
Cable Length - Metric
300mm
SVHC
No SVHC (25-Jun-2025)
Cable Length - Imperial
11.8"
Product Range
Squba OTS 215346 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948
