Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215346-2103Copy
Manufacturer Standard Lead Time16 weeks
Order Code3858834
Product RangeSquba OTS 215346 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.600 (CNY7.458) |
| 10+ | CNY5.350 (CNY6.0455) |
| 20+ | CNY5.000 (CNY5.650) |
| 50+ | CNY4.710 (CNY5.3223) |
| 100+ | CNY4.600 (CNY5.198) |
| 500+ | CNY4.420 (CNY4.9946) |
| 1000+ | CNY4.370 (CNY4.9381) |
| 2000+ | CNY4.300 (CNY4.859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.60 (CNY7.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215346-2103Copy
Manufacturer Standard Lead Time16 weeks
Order Code3858834
Product RangeSquba OTS 215346 Series
Technical Datasheet
Connector to ConnectorSquba 1.8 Crimp Terminal Socket to Free End
Cable Length - Imperial8.9"
Cable Length - Metric225mm
Product RangeSquba OTS 215346 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Squba 1.8 Crimp Terminal Socket to Free End
Cable Length - Metric
225mm
SVHC
No SVHC (04-Feb-2026)
Cable Length - Imperial
8.9"
Product Range
Squba OTS 215346 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001696
