Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215346-1123Copy
Manufacturer Standard Lead Time18 weeks
Order Code3858828
Product RangeSquba OTS 215346 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.940 (CNY16.8822) |
| 10+ | CNY11.460 (CNY12.9498) |
| 25+ | CNY10.370 (CNY11.7181) |
| 50+ | CNY9.420 (CNY10.6446) |
| 100+ | CNY9.210 (CNY10.4073) |
| 250+ | CNY9.010 (CNY10.1813) |
| 500+ | CNY8.740 (CNY9.8762) |
| 1000+ | CNY8.120 (CNY9.1756) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.94 (CNY16.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215346-1123Copy
Manufacturer Standard Lead Time18 weeks
Order Code3858828
Product RangeSquba OTS 215346 Series
Technical Datasheet
Connector to ConnectorSquba 1.8 Crimp Terminal Socket to Free End
Cable Length - Imperial8.9"
Cable Length - Metric225mm
Product RangeSquba OTS 215346 Series
Jacket ColourBlack
Technical Specifications
Connector to Connector
Squba 1.8 Crimp Terminal Socket to Free End
Cable Length - Metric
225mm
Jacket Colour
Black
Cable Length - Imperial
8.9"
Product Range
Squba OTS 215346 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004899
