Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215345-2123Copy
Manufacturer Standard Lead Time16 weeks
Order Code3858811
Product RangeSquba OTS 215345 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.210 (CNY13.7973) |
| 10+ | CNY9.370 (CNY10.5881) |
| 25+ | CNY8.500 (CNY9.605) |
| 50+ | CNY7.760 (CNY8.7688) |
| 100+ | CNY7.550 (CNY8.5315) |
| 250+ | CNY7.350 (CNY8.3055) |
| 500+ | CNY7.220 (CNY8.1586) |
| 1000+ | CNY6.620 (CNY7.4806) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.21 (CNY13.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215345-2123Copy
Manufacturer Standard Lead Time16 weeks
Order Code3858811
Product RangeSquba OTS 215345 Series
Technical Datasheet
Connector to ConnectorSquba 1.8 Crimp Terminal Socket to Squba 1.8 Crimp Terminal Socket
Cable Length - Imperial8.9"
Cable Length - Metric225mm
Product RangeSquba OTS 215345 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Squba 1.8 Crimp Terminal Socket to Squba 1.8 Crimp Terminal Socket
Cable Length - Metric
225mm
SVHC
No SVHC (04-Feb-2026)
Cable Length - Imperial
8.9"
Product Range
Squba OTS 215345 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003901
