Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215343-2115Copy
Manufacturer Standard Lead Time29 weeks
Order Code3559302
Product RangeMini-Fit Jr. OTS 215343 Series
Also Known As2153432115, 215343-2115
Your Part Number
176 In Stock
Need more?
176 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.760 (CNY6.5088) |
| 100+ | CNY5.470 (CNY6.1811) |
Price for:Each
Minimum: 10
Multiple: 10
CNY57.60 (CNY65.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215343-2115Copy
Manufacturer Standard Lead Time29 weeks
Order Code3559302
Product RangeMini-Fit Jr. OTS 215343 Series
Also Known As2153432115, 215343-2115
Technical Datasheet
Connector to ConnectorMini-Fit Jr. Crimp Pin to Free End
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeMini-Fit Jr. OTS 215343 Series
Jacket ColourRed
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Mini-Fit Jr. Crimp Pin to Free End
Cable Length - Metric
450mm
Jacket Colour
Red
Cable Length - Imperial
17.7"
Product Range
Mini-Fit Jr. OTS 215343 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
