Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215343-2104Copy
Manufacturer Standard Lead Time31 weeks
Order Code3559311
Product RangeMini-Fit Jr. OTS 215343 Series
Also Known As2153432104, 215343-2104
Your Part Number
199 In Stock
Need more?
199 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.790 (CNY8.8027) |
| 100+ | CNY6.740 (CNY7.6162) |
| 500+ | CNY6.620 (CNY7.4806) |
| 1000+ | CNY6.560 (CNY7.4128) |
| 2000+ | CNY6.500 (CNY7.345) |
| 3000+ | CNY6.440 (CNY7.2772) |
Price for:Each
Minimum: 10
Multiple: 10
CNY77.90 (CNY88.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215343-2104Copy
Manufacturer Standard Lead Time31 weeks
Order Code3559311
Product RangeMini-Fit Jr. OTS 215343 Series
Also Known As2153432104, 215343-2104
Technical Datasheet
Connector to ConnectorMini-Fit Jr. Crimp Pin to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeMini-Fit Jr. OTS 215343 Series
Jacket ColourRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit Jr. Crimp Pin to Free End
Cable Length - Metric
300mm
Jacket Colour
Red
Cable Length - Imperial
11.8"
Product Range
Mini-Fit Jr. OTS 215343 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
