Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215343-1214Copy
Manufacturer Standard Lead Time28 weeks
Order Code3559383
Product RangeMini-Fit Jr. OTS 215343 Series
Also Known As2153431214, 215343-1214
Your Part Number
2,350 In Stock
Need more?
2,350 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY11.880 (CNY13.4244) |
| 100+ | CNY11.370 (CNY12.8481) |
| 500+ | CNY10.210 (CNY11.5373) |
| 1000+ | CNY9.040 (CNY10.2152) |
| 2000+ | CNY7.880 (CNY8.9044) |
| 3000+ | CNY6.710 (CNY7.5823) |
Price for:Each
Minimum: 10
Multiple: 10
CNY118.80 (CNY134.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215343-1214Copy
Manufacturer Standard Lead Time28 weeks
Order Code3559383
Product RangeMini-Fit Jr. OTS 215343 Series
Also Known As2153431214, 215343-1214
Technical Datasheet
Connector to ConnectorMini-Fit Jr. Crimp Pin to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeMini-Fit Jr. OTS 215343 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit Jr. Crimp Pin to Free End
Cable Length - Metric
300mm
Jacket Colour
Black
Cable Length - Imperial
11.8"
Product Range
Mini-Fit Jr. OTS 215343 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
