Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215343-1101Copy
Manufacturer Standard Lead Time29 weeks
Order Code3559303
Product RangeMini-Fit Jr. OTS 215343 Series
Also Known As2153431101, 215343-1101
Your Part Number
122 In Stock
Need more?
122 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.880 (CNY6.6444) |
| 100+ | CNY5.870 (CNY6.6331) |
| 500+ | CNY5.850 (CNY6.6105) |
| 1000+ | CNY5.830 (CNY6.5879) |
| 2000+ | CNY5.810 (CNY6.5653) |
| 3000+ | CNY5.790 (CNY6.5427) |
Price for:Each
Minimum: 10
Multiple: 10
CNY58.80 (CNY66.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215343-1101Copy
Manufacturer Standard Lead Time29 weeks
Order Code3559303
Product RangeMini-Fit Jr. OTS 215343 Series
Also Known As2153431101, 215343-1101
Technical Datasheet
Connector to ConnectorMini-Fit Jr. Crimp Pin to Free End
Cable Length - Imperial3"
Cable Length - Metric75mm
Product RangeMini-Fit Jr. OTS 215343 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit Jr. Crimp Pin to Free End
Cable Length - Metric
75mm
Jacket Colour
Black
Cable Length - Imperial
3"
Product Range
Mini-Fit Jr. OTS 215343 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00108
