Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215342-2223Copy
Manufacturer Standard Lead Time31 weeks
Order Code3559366
Product RangeMini-Fit Jr. OTS 215342 Series
Also Known As2153422223, 215342-2223
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.200 (CNY14.916) |
| 10+ | CNY11.880 (CNY13.4244) |
| 100+ | CNY11.410 (CNY12.8933) |
| 250+ | CNY11.190 (CNY12.6447) |
| 500+ | CNY10.960 (CNY12.3848) |
| 1000+ | CNY10.730 (CNY12.1249) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.20 (CNY14.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215342-2223Copy
Manufacturer Standard Lead Time31 weeks
Order Code3559366
Product RangeMini-Fit Jr. OTS 215342 Series
Also Known As2153422223, 215342-2223
Technical Datasheet
Connector to ConnectorMini-Fit Jr. Crimp Pin to Mini-Fit Jr. Crimp Pin
Cable Length - Imperial8.9"
Cable Length - Metric225mm
Product RangeMini-Fit Jr. OTS 215342 Series
Jacket ColourRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit Jr. Crimp Pin to Mini-Fit Jr. Crimp Pin
Cable Length - Metric
225mm
Jacket Colour
Red
Cable Length - Imperial
8.9"
Product Range
Mini-Fit Jr. OTS 215342 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
