Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215342-1221Copy
Manufacturer Standard Lead Time29 weeks
Order Code3559358
Product RangeMini-Fit Jr. OTS 215342 Series
Also Known As2153421221, 215342-1221
Your Part Number
139 In Stock
Need more?
139 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.340 (CNY9.4242) |
| 100+ | CNY6.740 (CNY7.6162) |
Price for:Each
Minimum: 10
Multiple: 10
CNY83.40 (CNY94.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215342-1221Copy
Manufacturer Standard Lead Time29 weeks
Order Code3559358
Product RangeMini-Fit Jr. OTS 215342 Series
Also Known As2153421221, 215342-1221
Technical Datasheet
Connector to ConnectorMini-Fit Jr. Crimp Pin to Mini-Fit Jr. Crimp Pin
Cable Length - Imperial3"
Cable Length - Metric75mm
Product RangeMini-Fit Jr. OTS 215342 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit Jr. Crimp Pin to Mini-Fit Jr. Crimp Pin
Cable Length - Metric
75mm
Jacket Colour
Black
Cable Length - Imperial
3"
Product Range
Mini-Fit Jr. OTS 215342 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
