Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215340-2225Copy
Manufacturer Standard Lead Time34 weeks
Order Code3559323
Product RangeMini-Fit Jr. OTS 215340 Series
Also Known As2153402225, 215340-2225
Your Part Number
324 In Stock
Need more?
324 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.330 (CNY10.5429) |
| 10+ | CNY7.720 (CNY8.7236) |
| 100+ | CNY6.620 (CNY7.4806) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.33 (CNY10.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215340-2225Copy
Manufacturer Standard Lead Time34 weeks
Order Code3559323
Product RangeMini-Fit Jr. OTS 215340 Series
Also Known As2153402225, 215340-2225
Technical Datasheet
Connector to ConnectorMini-Fit Jr. Crimp Socket to Mini-Fit Jr. Crimp Socket
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeMini-Fit Jr. OTS 215340 Series
Jacket ColourRed
Technical Specifications
Connector to Connector
Mini-Fit Jr. Crimp Socket to Mini-Fit Jr. Crimp Socket
Cable Length - Metric
450mm
Jacket Colour
Red
Cable Length - Imperial
17.7"
Product Range
Mini-Fit Jr. OTS 215340 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
