Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215340-2222Copy
Manufacturer Standard Lead Time28 weeks
Order Code3559320
Product RangeMini-Fit Jr. OTS 215340 Series
Also Known As2153402222, 215340-2222
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.340 (CNY10.5542) |
| 100+ | CNY8.410 (CNY9.5033) |
| 500+ | CNY7.910 (CNY8.9383) |
| 1000+ | CNY7.350 (CNY8.3055) |
| 2000+ | CNY6.850 (CNY7.7405) |
| 3000+ | CNY6.600 (CNY7.458) |
Price for:Each
Minimum: 10
Multiple: 10
CNY93.40 (CNY105.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215340-2222Copy
Manufacturer Standard Lead Time28 weeks
Order Code3559320
Product RangeMini-Fit Jr. OTS 215340 Series
Also Known As2153402222, 215340-2222
Technical Datasheet
Connector to ConnectorMini-Fit Jr. Crimp Socket to Mini-Fit Jr. Crimp Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeMini-Fit Jr. OTS 215340 Series
Jacket ColourRed
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Mini-Fit Jr. Crimp Socket to Mini-Fit Jr. Crimp Socket
Cable Length - Metric
150mm
Jacket Colour
Red
Cable Length - Imperial
5.9"
Product Range
Mini-Fit Jr. OTS 215340 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
