Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215328-2082Copy
Manufacturer Standard Lead Time29 weeks
Order Code3559463
Product RangeMini-Fit Jr. OTS 215328 Series
Also Known As2153282082, 215328-2082
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.780 (CNY99.1914) |
| 10+ | CNY79.010 (CNY89.2813) |
| 25+ | CNY74.320 (CNY83.9816) |
| 100+ | CNY69.060 (CNY78.0378) |
| 250+ | CNY64.380 (CNY72.7494) |
| 500+ | CNY62.030 (CNY70.0939) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.78 (CNY99.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215328-2082Copy
Manufacturer Standard Lead Time29 weeks
Order Code3559463
Product RangeMini-Fit Jr. OTS 215328 Series
Also Known As2153282082, 215328-2082
Technical Datasheet
Connector to ConnectorMini-Fit Jr. Plug to Free End
No. of Positions8Ways
Connector Pitch4.2mm
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMini-Fit Jr. OTS 215328 Series
Wire Gauge16AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit Jr. Plug to Free End
Connector Pitch
4.2mm
Cable Length - Metric
300mm
Product Range
Mini-Fit Jr. OTS 215328 Series
Jacket Colour
Black
No. of Positions
8Ways
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Wire Gauge
16AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058
