Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215325-2021
Order Code3559402
Product RangeMini-Fit Jr. OTS 215325 Series
Your Part Number
1,697 In Stock
Need more?
1697 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.810 (CNY22.3853) |
| 10+ | CNY18.750 (CNY21.1875) |
| 100+ | CNY18.060 (CNY20.4078) |
| 250+ | CNY16.920 (CNY19.1196) |
| 500+ | CNY16.560 (CNY18.7128) |
| 1000+ | CNY16.200 (CNY18.306) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.81 (CNY22.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215325-2021
Order Code3559402
Product RangeMini-Fit Jr. OTS 215325 Series
Technical Datasheet
Connector to ConnectorMini-Fit Jr. Receptacle to Mini-Fit Jr. Receptacle
No. of Positions2Ways
Connector Pitch-
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMini-Fit Jr. OTS 215325 Series
Wire Gauge16AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
215325-2021 is a 215325 series, dual row, Mini-Fit Jr. female-to-Mini-Fit Jr. female Off-the-Shelf (OTS) cable assembly.
- 600V maximum voltage and 9A current (maximum per contact)
- 2 circuits (maximum) and 2 circuits (loaded)
- 150mm cable length
- Brass metal material, gold plating mating material, tin plating termination material
- Black nylon resin material
- Crimp or compression termination interface style
- Lock to mating part
- UL 1015 wire/cable type
- 16AWG wire size
Technical Specifications
Connector to Connector
Mini-Fit Jr. Receptacle to Mini-Fit Jr. Receptacle
Connector Pitch
-
Cable Length - Metric
150mm
Product Range
Mini-Fit Jr. OTS 215325 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
16AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
