Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215323-1033Copy
Manufacturer Standard Lead Time29 weeks
Order Code3559643
Product RangeMini-Fit Jr. OTS 215323 Series
Also Known As2153231033, 215323-1033
Your Part Number
1,475 In Stock
Need more?
1,475 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.470 (CNY38.9511) |
| 10+ | CNY33.440 (CNY37.7872) |
| 100+ | CNY32.940 (CNY37.2222) |
| 250+ | CNY32.440 (CNY36.6572) |
| 500+ | CNY31.940 (CNY36.0922) |
| 1000+ | CNY31.430 (CNY35.5159) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.47 (CNY38.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215323-1033Copy
Manufacturer Standard Lead Time29 weeks
Order Code3559643
Product RangeMini-Fit Jr. OTS 215323 Series
Also Known As2153231033, 215323-1033
Technical Datasheet
Connector to ConnectorMini-Fit Jr. Plug to Free End
No. of Positions3Ways
Connector Pitch4.2mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMini-Fit Jr. OTS 215323 Series
Wire Gauge16AWG
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Product Overview
215323-1033 is a 215323 series, single row, single ended, Mini-Fit Jr. Male-to-Pigtail Off-the-Shelf (OTS) cable assembly.
- 600V maximum voltage and 9A current (maximum per contact)
- 3 circuits (maximum) and 3 circuits (loaded)
- 600mm cable length
- Brass metal material, tin plating termination material
- Black nylon resin material
- Crimp or compression termination interface style
- Lock to mating part
- UL 1015 wire/cable type
- 16AWG wire size
Technical Specifications
Connector to Connector
Mini-Fit Jr. Plug to Free End
Connector Pitch
4.2mm
Cable Length - Metric
600mm
Product Range
Mini-Fit Jr. OTS 215323 Series
Jacket Colour
Black
No. of Positions
3Ways
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
16AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
