Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215313-1031Copy
Manufacturer Standard Lead Time32 weeks
Order Code3584116
Product RangeMizu-P25 Waterproof OTS 215313 Series
Also Known As2153131031, 215313-1031
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.660 (CNY40.2958) |
| 10+ | CNY31.920 (CNY36.0696) |
| 100+ | CNY31.290 (CNY35.3577) |
| 250+ | CNY30.650 (CNY34.6345) |
| 500+ | CNY30.310 (CNY34.2503) |
| 1000+ | CNY30.300 (CNY34.239) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.66 (CNY40.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215313-1031Copy
Manufacturer Standard Lead Time32 weeks
Order Code3584116
Product RangeMizu-P25 Waterproof OTS 215313 Series
Also Known As2153131031, 215313-1031
Technical Datasheet
Connector to ConnectorMizu-P25 Plug to Free End
No. of Positions3Ways
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMizu-P25 Waterproof OTS 215313 Series
Wire Gauge22AWG
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Product Overview
Off-the-Shelf Mizu-P25 (mini type) cable assemblies feature 2.50mm pitch, up to 4A current and an IP67 rating with a variety of cable lengths. Typical applications include automotive, consumer and industrial / industrial automation.
- 215313 series Mizu-P25 male-to-Pigtail Off-the-Shelf (OTS) cable assembly
- Positive lock eliminates any possibility of incomplete mating
- Integral seal stopper with proven performance
- Delivers IP67 rating, prevents ingress of dust and water to ensure reliable connection
- Spring-beam terminal design provides high pressure, small deflection for high vibration applications
- UL (file no E29179) certified
- Terminals used are from series 50147 and 50148
- Maximum voltage rating up to 60V
- Polyester housing, phosphor bronze contact, tin plating
Technical Specifications
Connector to Connector
Mizu-P25 Plug to Free End
Connector Pitch
2.5mm
Cable Length - Metric
150mm
Product Range
Mizu-P25 Waterproof OTS 215313 Series
Jacket Colour
Black
No. of Positions
3Ways
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
22AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
