Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215311-1023Copy
Manufacturer Standard Lead Time32 weeks
Order Code3584091
Product RangeMizu-P25 Waterproof OTS 215311 Series
Also Known As2153111023, 215311-1023
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.130 (CNY28.3969) |
| 10+ | CNY23.640 (CNY26.7132) |
| 100+ | CNY23.620 (CNY26.6906) |
| 250+ | CNY23.600 (CNY26.668) |
| 500+ | CNY23.580 (CNY26.6454) |
| 1000+ | CNY23.550 (CNY26.6115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.13 (CNY28.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215311-1023Copy
Manufacturer Standard Lead Time32 weeks
Order Code3584091
Product RangeMizu-P25 Waterproof OTS 215311 Series
Also Known As2153111023, 215311-1023
Technical Datasheet
Connector to ConnectorMizu-P25 Receptacle to Free End
No. of Positions2Ways
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMizu-P25 Waterproof OTS 215311 Series
Wire Gauge22AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
Off-the-Shelf Mizu-P25 (mini type) cable assemblies feature 2.50mm pitch, up to 4A current and an IP67 rating with a variety of cable lengths. Typical applications include automotive, consumer and industrial / industrial automation.
- 215311 series Mizu-P25 female-to-Pigtail Off-the-Shelf (OTS) cable assembly
- Positive lock eliminates any possibility of incomplete mating
- Compact size, space saving for tight-packaging applications
- Raised body male terminal design provides polarization to prevent mis-mating
- UL (file no E29179) certified
- Terminals used are from series 50147 and 50148
- Maximum voltage rating up to 60V
- Polyester housing, phosphor bronze contact, tin plating
Technical Specifications
Connector to Connector
Mizu-P25 Receptacle to Free End
Connector Pitch
2.5mm
Cable Length - Metric
600mm
Product Range
Mizu-P25 Waterproof OTS 215311 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0089
