Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215272-3607.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3754910
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.810 (CNY18.9953) |
| 3+ | CNY16.570 (CNY18.7241) |
| 5+ | CNY16.320 (CNY18.4416) |
| 10+ | CNY16.070 (CNY18.1591) |
| 20+ | CNY15.140 (CNY17.1082) |
| 50+ | CNY14.200 (CNY16.046) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.81 (CNY19.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215272-3607.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3754910
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant3892K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length100mm
Operating Temperature Max135°C
Qualification-
Automotive Qualification Standard-
SVHCLead (07-Nov-2024)
Technical Specifications
Thermistor Type
Bead
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Free Hanging
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Max
135°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Thermistor Case Style
-
B-Constant
3892K
NTC Case Size
-
Probe Material
-
Lead Length
100mm
Qualification
-
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000288
