Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215272-3503.Copy
Manufacturer Standard Lead Time19 weeks
Order Code3754905
Your Part Number
2,475 In Stock
Need more?
2,475 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.310 (CNY17.3003) |
| 10+ | CNY13.690 (CNY15.4697) |
| 100+ | CNY10.110 (CNY11.4243) |
| 250+ | CNY9.810 (CNY11.0853) |
| 500+ | CNY9.620 (CNY10.8706) |
| 1000+ | CNY9.420 (CNY10.6446) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.31 (CNY17.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215272-3503.Copy
Manufacturer Standard Lead Time19 weeks
Order Code3754905
Technical Datasheet
Thermistor TypeBead
Resistance Tolerance (25°C)± 1%
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length25mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Bead
Thermistor Case Style
-
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Qualification
-
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Free Hanging
NTC Case Size
-
Probe Material
-
Lead Length
25mm
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
