Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215272-3205Copy
Manufacturer Standard Lead Time24 weeks
Order Code3773063
Product Range215272 Series
Also Known As2152723205, 215272-3205
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.280 (CNY21.7864) |
| 3+ | CNY18.470 (CNY20.8711) |
| 5+ | CNY17.660 (CNY19.9558) |
| 10+ | CNY16.840 (CNY19.0292) |
| 20+ | CNY16.310 (CNY18.4303) |
| 50+ | CNY15.770 (CNY17.8201) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.28 (CNY21.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215272-3205Copy
Manufacturer Standard Lead Time24 weeks
Order Code3773063
Product Range215272 Series
Also Known As2152723205, 215272-3205
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)2.25kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 1%
Product Range215272 Series
NTC MountingFree Hanging
B-Constant3892K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length40mm
Operating Temperature Min-40°C
Operating Temperature Max135°C
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Thermistor Type
Bead
Thermistor Mounting
Through Hole
Product Range
215272 Series
B-Constant
3892K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
2.25kohm
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
40mm
Operating Temperature Max
135°C
SVHC
Lead (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308
