Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215272-1605Copy
Manufacturer Standard Lead Time24 weeks
Order Code3773076
Product Range215272 Series
Also Known As2152721605, 215272-1605
Your Part Number
966 In Stock
Need more?
966 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.580 (CNY14.2154) |
| 3+ | CNY12.380 (CNY13.9894) |
| 5+ | CNY12.170 (CNY13.7521) |
| 10+ | CNY11.960 (CNY13.5148) |
| 20+ | CNY11.360 (CNY12.8368) |
| 50+ | CNY10.750 (CNY12.1475) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.58 (CNY14.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215272-1605Copy
Manufacturer Standard Lead Time24 weeks
Order Code3773076
Product Range215272 Series
Also Known As2152721605, 215272-1605
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 0.44%
Thermistor MountingThrough Hole
Product Range215272 Series
NTC MountingFree Hanging
B-Constant3892K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length40mm
Operating Temperature Min-40°C
Operating Temperature Max135°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Thermistor Type
Bead
Resistance Tolerance (25°C)
± 0.44%
Product Range
215272 Series
B-Constant
3892K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
40mm
Operating Temperature Max
135°C
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
